
RS Pro 10.1" 256mb Handheld & Tablet Computer
Checking distributor stock and pricing after the page loads.
RS Components DISTAB8000R technical specifications.
| Depth | 16mm |
| Length | 270mm |
| Operating System | Android |
| Resolution (height) | 600pixel |
| Resolution (width) | 1024pixel |
| Weight | 0.45kg |
| Width | 171mm |
| RoHS | Compliant |
No datasheet is available for this part.