RS Components DL-760 technical specifications.
| Color | Natural |
| Length | 760mm |
| Material | Nylon |
| Mount | Cable |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components DL-760 to view detailed technical specifications.
No datasheet is available for this part.