ORANGE LED, 24V; Light Source: LED; Bulb Diameter: 70mm; IP/NEMA Rating: IP65 ; RoHS Compliant: Yes
RS Components DL1BDB5 technical specifications.
| Current Rating | 80mA |
| Lens Color | Orange |
| Voltage Rating | 24V |
| RoHS | Compliant |
No datasheet is available for this part.