Schneider Electric Telemecanique Harmony Indicatie en signaleringslamp - DL1BDG4
RS Components DL1BDG4 technical specifications.
| Package/Case | 120 |
| Current Rating | 30mA |
| Lens Color | Red |
| Voltage Rating | 120V |
| RoHS | Compliant |
No datasheet is available for this part.