This 22nF capacitor has a current rating of 10A and operates at frequencies up to 10GHz. It is designed for panel mounting and has a maximum operating temperature of 125°C. The capacitor is compliant with Reach SVHC regulations and is rated for a DC voltage of 200V. It has a height of 22mm and a lead length of 14mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22nF |
| Current Rating | 10A |
| Frequency | 10GHz |
| Height | 22mm |
| Lead Length | 14mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |