This 4.7nF capacitor has a current rating of 10A and operates at frequencies up to 10GHz. It measures 22mm in height and has leads 14mm long. The operating temperature range is -55°C to 125°C, and it is designed for panel mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7nF |
| Current Rating | 10A |
| Frequency | 10GHz |
| Height | 22mm |
| Lead Length | 14mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| RoHS | Compliant |