Power Supply, AC-DC, 15V, 1A, 100-264V In, Enclosed, DIN Rail, Industrial, 15W, DR Series
Checking distributor stock and pricing after the page loads.
RS Components DR-15-15 technical specifications.
| Depth | 93mm |
| Efficiency | 83.5% |
| Length | 56mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 16.5V |
| Min Output Voltage | 13.5V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 1A |
| Weight | 0.1kg |
| Width | 25mm |
| RoHS | Compliant |