DR-15 Series 12 W Single Output 5 V AC/DC Industrial DIN Rail Power Supply
Checking distributor stock and pricing after the page loads.
| Depth | 93mm |
| Efficiency | 77% |
| Length | 56mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.75V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Weight | 0.1kg |
| Width | 25mm |
| RoHS | Compliant |