Power Supply, 24VDC, 2A, 1PH, 45W Switcher, 85-264VAC Input Din Mount, 78MMX93MMX67MM
Checking distributor stock and pricing after the page loads.
| Depth | 67mm |
| Efficiency | 80% |
| Length | 93mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 26.4V |
| Min Output Voltage | 21.6V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2A |
| Weight | 0.31kg |
| Width | 78mm |
| RoHS | Compliant |