The DR-75-24 DC-DC converter operates within a temperature range of -10°C to 60°C. It features a panel mount design and has a maximum output voltage of 28V and a minimum output voltage of 24V. The device has a maximum input voltage of 264V and a minimum input voltage of 85V. It has a high efficiency of 80% and a maximum output current of 3.2A.
Checking distributor stock and pricing after the page loads.
| Depth | 100mm |
| Efficiency | 80% |
| Length | 125.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Weight | 0.6kg |
| Width | 55.5mm |
| RoHS | Compliant |