Bootlace ferrule turquoise 0.34mm_/8mm PU=10p.
RS Components E0308-TURQUOISE technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 12.4mm |
| Pin Length | 8mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components E0308-TURQUOISE to view detailed technical specifications.
No datasheet is available for this part.