Koncówki kablowe nieizolowane 1mm2/8mm
RS Components EN1008 technical specifications.
| Color | Silver |
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 8mm |
| Pin Length | 8mm |
| Shrouded | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for RS Components EN1008 to view detailed technical specifications.
No datasheet is available for this part.