
RS Pro SC APC Single Mode 5dB Attenuator
Sign in to ask questions about the RS Components FASCA05K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components FASCA05K technical specifications.
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components FASCA05K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.