RS Pro Blue Tri-rated Tri-rated Cable, PVC, 600 V, 6 mm CSA 100m
RS Components FE/TRIRATED/6.00/BL/100 technical specifications.
| Package/Case | 600 |
| Conductor Material | Copper |
| Current Rating | 53A |
| Insulation Material | PVC |
| Insulation Thickness | 0.86mm |
| Length | 100m |
| Max Operating Temperature | 90°C |
| Mount | Cable |
| Number of Strands | 84 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.