Plafoniera rotonda IP44 opaca 16W
Checking distributor stock and pricing after the page loads.
RS Components FH50016-BW-OP technical specifications.
| Depth | 106mm |
| Diameter | 218mm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | -10°C |
| Mount | Bulkhead |
| Ratings | IP34 |
| Voltage Rating | 240V |
| RoHS | Compliant |