T10x28 BA9s żół multichip LED 24VDC
RS Components FPMY24BA9 technical specifications.
| Current Rating | 35mA |
| Diameter | 11mm |
| Length | 28mm |
| Viewing Angle | 180° |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for RS Components FPMY24BA9 to view detailed technical specifications.
No datasheet is available for this part.