
RS Pro White Heat Shrink Tubing sleeve diameter 1.6mm length 10m ratio 2:1
Checking distributor stock and pricing after the page loads.
| Color | White |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |