
700-4680
RS Components G51252X09R technical specifications.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for RS Components G51252X09R to view detailed technical specifications.
No datasheet is available for this part.
