
RS Pro Red Heat Shrink Tubing sleeve diameter 9mm length 5m ratio 3:1
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Halogen Free | Not Halogen Free |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| RoHS | Compliant |