
RS Components G546703.015BKRA technical specifications.
| Conductor Material | Copper |
| Current Rating | 32A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Number of Cores | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components G546703.015BKRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
