
RS Pro 4 Core Armoured Cable with PVC Sheath , SWA Galvanised Steel Wire, 119 A
Checking distributor stock and pricing after the page loads.
| Conductor Material | Copper |
| Current Rating | 119A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -15°C |
| Number of Cores | 4 |
| RoHS | Not Compliant |