
Steel Instrument Case, Grey, 310 x 230 x 80mm
RS Components GG5269 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 80mm |
| Width | 230mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GG5269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.