
RS Pro LED Floodlight, 1 LED, 80 W, 6400 7200 lm, IP65 85 265 V ac
RS Components GM-TG80W-A technical specifications.
| Depth | 115mm |
| Height | 362mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 1 |
| Ratings | IP65 |
| Voltage | 265V |
| Width | 285mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components GM-TG80W-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.