
RS Pro LR44 1.5V Alkaline Coin Button Battery
RS Components GPA76 technical specifications.
| Capacity | 110mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 11.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
No datasheet is available for this part.