HazardousSubstance Cupboard 1800x900x460
Checking distributor stock and pricing after the page loads.
RS Components HAZ1800900460 technical specifications.
| Color | Yellow |
| Depth | 460mm |
| Height | 1800mm |
| Width | 900mm |
| RoHS | Not Compliant |
No datasheet is available for this part.