DC Axial Fan, 40.5 x 40.5 x 12.8mm, 9m/h, 0.6W, 12 V dc (600NG Series)
RS Components HDF4012L-12LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 12.8mm |
| Height | 40.5mm |
| Noise Level | 21dB |
| Operating Supply Voltage | 12V |
| Power Consumption | 600mW |
| Series | 600NG |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HDF4012L-12LB to view detailed technical specifications.
No datasheet is available for this part.
