
The HF115F/006-1ZS1A power coil from RS Components is designed for power applications. It features a coil resistance of 90 ohms and can operate within a temperature range of -40°C to 85°C. The coil is mounted on a printed circuit board and has a termination type of through hole. The dimensions of the coil are 29mm in length, 15.7mm in height, and 12.7mm in depth.
RS Components HF115F/006-1ZS1A technical specifications.
| Application(s) | POWER |
| Coil Resistance | 90R |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF115F/006-1ZS1A to view detailed technical specifications.
No datasheet is available for this part.