This power coil from RS Components features a silver contact material, a coil resistance of 360 ohms, and a maximum operating temperature of 85°C. The coil is designed for PCB mount and has a termination type of through hole. The dimensions of the coil are 29mm in length, 15.7mm in height, and 12.7mm in depth. The coil is suitable for use in power applications.
RS Components HF115F/012-1ZS1A technical specifications.
| Application(s) | POWER |
| Coil Resistance | 360R |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.