
The HF115F-I/006-1HS3A is a PCB mount power coil from RS Components with a coil resistance of 90 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The coil is designed for power applications and has a termination type of through hole. It measures 29mm in length, 15.7mm in height, and 12.7mm in depth.
RS Components HF115F-I/006-1HS3A technical specifications.
| Application(s) | POWER |
| Coil Resistance | 90R |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
