
The HF115F-Q/012-1H3 is a power coil from RS Components with a silver contact material and a coil resistance of 360 ohms. It measures 45mm in length and is designed for PCB mount with through hole termination. The coil operates within a temperature range of -40°C to 125°C.
RS Components HF115F-Q/012-1H3 technical specifications.
| Application(s) | POWER |
| Coil Resistance | 360R |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for RS Components HF115F-Q/012-1H3 to view detailed technical specifications.
No datasheet is available for this part.