The HF152F/012-1HST power coil from RS Components features a silver contact material and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and is designed for PCB mount applications. The coil measures 16mm in depth, 20.6mm in height, and 21mm in length.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Resistance | 400R |
| Contact Material | Silver |
| Depth | 16mm |
| Height | 20.6mm |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |