
This silver contact relay is designed for power applications, with a maximum operating power of 360mW and a coil resistance of 100 ohms. It has a long lifespan of 50,000 hours and can operate within a temperature range of -40°C to 105°C. The relay is mounted on a printed circuit board and has a through-hole termination. Its dimensions are 19mm in length, 15.5mm in height, and 15.2mm in depth.
RS Components HF3FD/006-ZSTF technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 100R |
| Contact Material | Silver |
| Depth | 15.2mm |
| Height | 15.5mm |
| Length | 19mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
