This relay has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a contact material of silver and a termination type of through hole. The relay is designed for PCB mount and has a depth of 15.2mm, a height of 15.5mm, and a length of 19mm. It is capable of handling a coil power of 360mW and has a coil resistance of 400R.
RS Components HF3FD/012-ZSTF technical specifications.
| Application(s) | POWER |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Contact Material | Silver |
| Depth | 15.2mm |
| Height | 15.5mm |
| Length | 19mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.