
The HF41F/024-ZS is a power coil with a coil resistance of 3.39kR and silver contact material. It has a depth of 5mm, a height of 15mm, and a length of 28mm. The coil operates between -40°C and 85°C. It is mounted on a PCB and has a through-hole termination.
Checking distributor stock and pricing after the page loads.
| Application(s) | POWER |
| Coil Resistance | 3.39kR |
| Contact Material | Silver |
| Depth | 5mm |
| Height | 15mm |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
