Plastic Fiber Connector - Gray Simplex Latching Connector with Crimp Ring RoHS Compliant
Checking distributor stock and pricing after the page loads.
RS Components HFBR-4503Z technical specifications.
| Color | Grey |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
No datasheet is available for this part.