Plastic Fiber Connector - Black Crimpless Simplex Non-Latching RoHS Compliant
Checking distributor stock and pricing after the page loads.
RS Components HFBR-4531Z technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
No datasheet is available for this part.