
The HFD41/005-HS is a signal coil from RS Components with a coil resistance of 120 ohms. It has a silver contact material and is designed for PCB mount with through hole termination. The coil measures 11mm in depth, 12mm in height, and 15.7mm in length. It operates within a temperature range of -25°C to 70°C.
RS Components HFD41/005-HS technical specifications.
| Application(s) | SIGNAL |
| Coil Resistance | 120R |
| Contact Material | Silver |
| Depth | 11mm |
| Height | 12mm |
| Length | 15.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.