
14 35 (T5) W Electronic Lighting Ballast for Fluorescent, 100 277 V ac, 160 300 V dc
RS Components HFL214-35ME technical specifications.
| Package/Case | 100 |
| Height | 26mm |
| Length | 360mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 300V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components HFL214-35ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
