Power Supply, AC-DC, 15V, 15A, 100-305V In, Sealed, PFC, LED Driver, HLG-240H Series
Checking distributor stock and pricing after the page loads.
| Max Output Power | 225W |
| Output Current | 15A |
| Output Voltage | 15V |
| Ratings | IP65 |
| Voltage Rating | 431V |
| RoHS | Compliant |