24V 2500mA 60W Class 2 Enclosed Switching Power Supply Outputs Adjustable by Internal Pot
RS Components HLG-60H-24A technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.