Power Supply, AC-DC, 30V, 1.34A, 100-305V In, Sealed, PFC, LED Driver, HLN-40H Series
Checking distributor stock and pricing after the page loads.
RS Components HLN-40H-30A technical specifications.
| Max Output Power | 40.2W |
| Number of Outputs | 1 |
| Output Current | 1.34A |
| Output Voltage | 30V |
| Voltage Rating | 431V |
| RoHS | Compliant |