Enclosed Switching LED Driver Power Supply 36 Volts 1.12 Amps 40.3 Watts Potentiometer Adjustable
Checking distributor stock and pricing after the page loads.
| Max Output Power | 40.3W |
| Number of Outputs | 1 |
| Output Current | 1.12A |
| Output Voltage | 36V |
| Ratings | IP64 |
| Voltage Rating | 431V |
| RoHS | Compliant |