Enclosed Switching LED Driver Power Supply 42 Volts 0.96 Amps 40.3 Watts Potentiometer Adjustable
Checking distributor stock and pricing after the page loads.
| Max Output Power | 40.3W |
| Number of Outputs | 1 |
| Output Current | 960mA |
| Output Voltage | 42V |
| Voltage Rating | 431V |
| RoHS | Compliant |