
Blue 10m PUR Air Hose, -5 to +60C, Application Pneumatic Equipment, Tools & Compressors
Sign in to ask questions about the RS Components HR04-UB8010-1M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components HR04-UB8010-1M technical specifications.
| Color | Blue |
| Length | 10m |
| Manufacturer Series | HR Series |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components HR04-UB8010-1M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.