Blue 2 m, 10 m PUR Air Hose, -5 to +60C
RS Components HR40-UB8010-2M technical specifications.
| Color | Blue |
| Length | 10m |
| Manufacturer Series | HR40 |
| Material | PUR |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| RoHS | Not Compliant |
No datasheet is available for this part.