The HRP-100-12 power supply has a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It measures 159mm in length, 97mm in width, and 38mm in depth, with a weight of 0.38kg. The supply has an efficiency of 87.5% and a single output current of 8.5A at 12V.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 87.5% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Voltage | 12V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |