Power Supply, AC-DC, 15V, 7A, 100-264V In, Enclosed, Pnl Mnt, Embedded, 105W, HRP Series
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 88% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 15V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |