Power Supply, AC-DC, 24V, 4.5A, 100-264V In, Enclosed, Panel Mount, PFC, 108W, HRP Series
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 88.5% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 24V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |