The HRP-100-3.3 DC power supply from RS Components has a single output voltage of 3.3V and a maximum output current of 20A. It measures 159mm in length, 97mm in width, and 38mm in depth, with a weight of 0.38kg. The power supply operates within a temperature range of -40°C to 60°C and achieves an efficiency of 78%. It is designed for use in various applications requiring a stable and reliable power source.
Checking distributor stock and pricing after the page loads.
| Depth | 38mm |
| Efficiency | 78% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 3.3V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |