Power Supply, AC-DC, 36V, 2.9A, 100-264VIn, Enclosed, Pnl Mnt, Embedded, 104W, HRP Series
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Depth | 38mm |
| Efficiency | 89% |
| Length | 159mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.9A |
| Output Voltage | 36V |
| Weight | 0.38kg |
| Width | 97mm |
| RoHS | Compliant |